
13ME109 | |
|---|---|
DigiKey Part Number | 145-13ME109-ND |
Manufacturer | |
Manufacturer Product Number | 13ME109 |
Description | ROUND SPACER NYLON 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME109 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.409" (10.40mm) |
Series | Diameter - Outside 0.866" (22.00mm) |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.394" (10.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33000 € | 1,65 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,27920 € | 6,98 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,24470 € | 24,47 € |
| 250 | 0,22592 € | 56,48 € |
| 500 | 0,21350 € | 106,75 € |
| 1.000 | 0,20237 € | 202,37 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

