
13ME105 | |
|---|---|
DigiKey Part Number | 145-13ME105-ND |
Manufacturer | |
Manufacturer Product Number | 13ME105 |
Description | ROUND SPACER POLYAMIDE 20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.787" (20.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 13ME105 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.409" (10.40mm) |
Series | Diameter - Outside 0.591" (15.00mm) |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.787" (20.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25800 € | 1,29 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,20300 € | 10,15 € |
| 100 | 0,19000 € | 19,00 € |
| 250 | 0,17516 € | 43,79 € |
| 500 | 0,16530 € | 82,65 € |
| 1.000 | 0,15648 € | 156,48 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

