
13ME104 | |
|---|---|
DigiKey Part Number | 145-13ME104-ND |
Manufacturer | |
Manufacturer Product Number | 13ME104 |
Description | ROUND SPACER NYLON 15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.591" (15.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME104 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.409" (10.40mm) |
Series | Diameter - Outside 0.591" (15.00mm) |
Packaging Bulk | Between Board Height 0.591" (15.00mm) |
Part Status Active | Length - Overall 0.591" (15.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,13440 € | 13,44 € |
| 250 | 0,12356 € | 30,89 € |
| 500 | 0,11638 € | 58,19 € |
| 1.000 | 0,10999 € | 109,99 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

