
13ME103 | |
|---|---|
DigiKey Part Number | 145-13ME103-ND |
Manufacturer | |
Manufacturer Product Number | 13ME103 |
Description | ROUND SPACER NYLON 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.409" (10.40mm) | |
Diameter - Outside | 0.591" (15.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,20200 € | 1,01 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,14680 € | 14,68 € |
| 250 | 0,13512 € | 33,78 € |
| 500 | 0,12732 € | 63,66 € |
| 1.000 | 0,12036 € | 120,36 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

