
13ME101 | |
|---|---|
DigiKey Part Number | 145-13ME101-ND |
Manufacturer | |
Manufacturer Product Number | 13ME101 |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME101 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.409" (10.40mm) |
Series | Diameter - Outside 0.591" (15.00mm) |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09780 € | 9,78 € |
| 250 | 0,08976 € | 22,44 € |
| 500 | 0,08442 € | 42,21 € |
| 1.000 | 0,07964 € | 79,64 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

