
13ME099 | |
|---|---|
DigiKey Part Number | 145-13ME099-ND |
Manufacturer | |
Manufacturer Product Number | 13ME099 |
Description | ROUND SPACER NYLON 30MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.181" (30.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME099 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.327" (8.30mm) |
Series | Diameter - Outside 0.709" (18.00mm) |
Packaging Bulk | Between Board Height 1.181" (30.00mm) |
Part Status Active | Length - Overall 1.181" (30.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,08400 € | 5,42 € |
| 10 | 1,01200 € | 10,12 € |
| 25 | 0,92920 € | 23,23 € |
| 50 | 0,87400 € | 43,70 € |
| 100 | 0,82490 € | 82,49 € |
| 250 | 0,76792 € | 191,98 € |
| 500 | 0,73000 € | 365,00 € |
| 1.000 | 0,69605 € | 696,05 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

