
13ME098 | |
|---|---|
DigiKey Part Number | 145-13ME098-ND |
Manufacturer | |
Manufacturer Product Number | 13ME098 |
Description | ROUND SPACER NYLON 25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.984" (25.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.327" (8.30mm) | |
Diameter - Outside | 0.709" (18.00mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41200 € | 2,06 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34880 € | 8,72 € |
| 50 | 0,32640 € | 16,32 € |
| 100 | 0,30640 € | 30,64 € |
| 250 | 0,28328 € | 70,82 € |
| 500 | 0,26796 € | 133,98 € |
| 1.000 | 0,25426 € | 254,26 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

