
13ME097 | |
|---|---|
DigiKey Part Number | 145-13ME097-ND |
Manufacturer | |
Manufacturer Product Number | 13ME097 |
Description | ROUND SPACER POLYAMIDE 20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.787" (20.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 13ME097 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.327" (8.30mm) |
Series | Diameter - Outside 0.709" (18.00mm) |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.787" (20.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,39800 € | 1,99 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33640 € | 8,41 € |
| 50 | 0,31460 € | 15,73 € |
| 100 | 0,29530 € | 29,53 € |
| 250 | 0,27304 € | 68,26 € |
| 500 | 0,25826 € | 129,13 € |
| 1.000 | 0,24503 € | 245,03 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

