
13ME096 | |
|---|---|
DigiKey Part Number | 145-13ME096-ND |
Manufacturer | |
Manufacturer Product Number | 13ME096 |
Description | ROUND SPACER NYLON 15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.591" (15.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME096 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.327" (8.30mm) | |
Diameter - Outside | 0.709" (18.00mm) | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,34000 € | 1,70 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28600 € | 7,15 € |
| 50 | 0,26760 € | 13,38 € |
| 100 | 0,25100 € | 25,10 € |
| 250 | 0,23176 € | 57,94 € |
| 500 | 0,21898 € | 109,49 € |
| 1.000 | 0,20759 € | 207,59 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

