
13ME095 | |
|---|---|
DigiKey Part Number | 145-13ME095-ND |
Manufacturer | |
Manufacturer Product Number | 13ME095 |
Description | ROUND SPACER NYLON 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.327" (8.30mm) | |
Diameter - Outside | 0.709" (18.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19400 € | 0,97 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,16320 € | 4,08 € |
| 50 | 0,15200 € | 7,60 € |
| 100 | 0,14220 € | 14,22 € |
| 250 | 0,13080 € | 32,70 € |
| 500 | 0,12324 € | 61,62 € |
| 1.000 | 0,11649 € | 116,49 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

