
13ME091 | |
|---|---|
DigiKey Part Number | 145-13ME091-ND |
Manufacturer | |
Manufacturer Product Number | 13ME091 |
Description | ROUND SPACER NYLON 30MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.181" (30.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.327" (8.30mm) | |
Diameter - Outside | 0.472" (12.00mm) | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24000 € | 1,20 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,20160 € | 5,04 € |
| 50 | 0,18820 € | 9,41 € |
| 100 | 0,17630 € | 17,63 € |
| 250 | 0,16236 € | 40,59 € |
| 500 | 0,15318 € | 76,59 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

