
13ME074 | |
|---|---|
DigiKey Part Number | 145-13ME074-ND |
Manufacturer | |
Manufacturer Product Number | 13ME074 |
Description | ROUND SPACER NYLON 25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.984" (25.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 13ME074 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.248" (6.30mm) 1/4" |
Series | Diameter - Outside 0.394" (10.00mm) |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Active | Length - Overall 0.984" (25.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21400 € | 1,07 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18040 € | 4,51 € |
| 50 | 0,16840 € | 8,42 € |
| 100 | 0,15770 € | 15,77 € |
| 250 | 0,14508 € | 36,27 € |
| 500 | 0,13680 € | 68,40 € |
| 1.000 | 0,12937 € | 129,37 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

