
13ME072 | |
|---|---|
DigiKey Part Number | 145-13ME072-ND |
Manufacturer | |
Manufacturer Product Number | 13ME072 |
Description | ROUND SPACER NYLON 15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.591" (15.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.248" (6.30mm) 1/4" | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18800 € | 0,94 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15680 € | 3,92 € |
| 50 | 0,14600 € | 7,30 € |
| 100 | 0,13640 € | 13,64 € |
| 250 | 0,12544 € | 31,36 € |
| 500 | 0,11818 € | 59,09 € |
| 1.000 | 0,11168 € | 111,68 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

