
13ME065 | |
|---|---|
DigiKey Part Number | 145-13ME065-ND |
Manufacturer | |
Manufacturer Product Number | 13ME065 |
Description | ROUND SPACER NYLON 20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.787" (20.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10387 € | 103,87 € |
| Unit Price without VAT: | 0,10387 € |
|---|---|
| Unit Price with VAT: | 0,12361 € |

