
13ME062 | |
|---|---|
DigiKey Part Number | 145-13ME062-ND |
Manufacturer | |
Manufacturer Product Number | 13ME062 |
Description | ROUND SPACER NYLON 7.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.295" (7.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME062 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.209" (5.30mm) |
Series | Diameter - Outside 0.394" (10.00mm) |
Packaging Bulk | Between Board Height 0.295" (7.50mm) |
Part Status Active | Length - Overall 0.295" (7.50mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11160 € | 2,79 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,09670 € | 9,67 € |
| 250 | 0,08868 € | 22,17 € |
| 500 | 0,08340 € | 41,70 € |
| 1.000 | 0,07869 € | 78,69 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

