
13ME061 | |
|---|---|
DigiKey Part Number | 145-13ME061-ND |
Manufacturer | |
Manufacturer Product Number | 13ME061 |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,09960 € | 4,98 € |
| 100 | 0,09300 € | 9,30 € |
| 250 | 0,08532 € | 21,33 € |
| 500 | 0,08024 € | 40,12 € |
| 1.000 | 0,07567 € | 75,67 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




