
13ME056 | |
|---|---|
DigiKey Part Number | 145-13ME056-ND |
Manufacturer | |
Manufacturer Product Number | 13ME056 |
Description | ROUND SPACER NYLON 15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.591" (15.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME056 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.169" (4.30mm) |
Series | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 0.591" (15.00mm) |
Part Status Active | Length - Overall 0.591" (15.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,10840 € | 5,42 € |
| 100 | 0,10120 € | 10,12 € |
| 250 | 0,09292 € | 23,23 € |
| 500 | 0,08740 € | 43,70 € |
| 1.000 | 0,08247 € | 82,47 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


