
13ME048 | |
|---|---|
DigiKey Part Number | 145-13ME048-ND |
Manufacturer | |
Manufacturer Product Number | 13ME048 |
Description | ROUND SPACER NYLON 15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.591" (15.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.142" (3.60mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12800 € | 0,64 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,10640 € | 2,66 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,09230 € | 9,23 € |
| 250 | 0,08460 € | 21,15 € |
| 500 | 0,07956 € | 39,78 € |
| 1.000 | 0,07504 € | 75,04 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

