
13ME047 | |
|---|---|
DigiKey Part Number | 145-13ME047-ND |
Manufacturer | |
Manufacturer Product Number | 13ME047 |
Description | ROUND SPACER NYLON 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME047 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.142" (3.60mm) |
Series | Diameter - Outside 0.236" (6.00mm) |
Packaging Bulk | Between Board Height 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.394" (10.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11280 € | 5,64 € |
| 100 | 0,10530 € | 10,53 € |
| 250 | 0,09668 € | 24,17 € |
| 500 | 0,09098 € | 45,49 € |
| 1.000 | 0,08587 € | 85,87 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

