
13ME041 | |
|---|---|
DigiKey Part Number | 145-13ME041-ND |
Manufacturer | |
Manufacturer Product Number | 13ME041 |
Description | ROUND SPACER NYLON 20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.787" (20.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME041 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.126" (3.20mm) |
Series | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.787" (20.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16000 € | 4,00 € |
| 50 | 0,14920 € | 7,46 € |
| 100 | 0,13960 € | 13,96 € |
| 250 | 0,12832 € | 32,08 € |
| 500 | 0,12090 € | 60,45 € |
| 1.000 | 0,11428 € | 114,28 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

