
13ME037 | |
|---|---|
DigiKey Part Number | 145-13ME037-ND |
Manufacturer | |
Manufacturer Product Number | 13ME037 |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME037 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.126" (3.20mm) |
Series | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.197" (5.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12600 € | 0,63 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10480 € | 2,62 € |
| 50 | 0,09740 € | 4,87 € |
| 100 | 0,09090 € | 9,09 € |
| 250 | 0,08340 € | 20,85 € |
| 500 | 0,07840 € | 39,20 € |
| 1.000 | 0,07394 € | 73,94 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

