Round Spacer Unthreaded Nylon 0.295" (7.50mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13ME030

DigiKey Part Number
145-13ME030-ND
Manufacturer
Manufacturer Product Number
13ME030
Description
ROUND SPACER NYLON 7.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.295" (7.50mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13ME030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.295" (7.50mm)
Length - Overall
0.295" (7.50mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 813
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,12800 €0,64 €
100,11700 €1,17 €
250,10600 €2,65 €
500,09860 €4,93 €
1000,09210 €9,21 €
2500,08444 €21,11 €
5000,07938 €39,69 €
1.0000,07487 €74,87 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €