
13ME025 | |
|---|---|
DigiKey Part Number | 145-13ME025-ND |
Manufacturer | |
Manufacturer Product Number | 13ME025 |
Description | ROUND SPACER NYLON 20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.787" (20.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME025 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.126" (3.20mm) |
Series | Diameter - Outside 0.197" (5.00mm) |
Packaging Bulk | Between Board Height 0.787" (20.00mm) |
Part Status Active | Length - Overall 0.787" (20.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11260 € | 5,63 € |
| 100 | 0,10530 € | 10,53 € |
| 250 | 0,09660 € | 24,15 € |
| 500 | 0,09090 € | 45,45 € |
| 1.000 | 0,08581 € | 85,81 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

