
13CS0011 | |
|---|---|
DigiKey Part Number | RPC9483-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0011 |
Description | COVED SPACER,90 DEG, .375 ID, .8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 13CS0011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Natural, Nylon, 22.225mm OD, 9.525mm ID | |
For Use With/Related Products | 25.4mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29400 € | 1,47 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,24880 € | 6,22 € |
| 50 | 0,23260 € | 11,63 € |
| 100 | 0,21790 € | 21,79 € |
| 250 | 0,20104 € | 50,26 € |
| 500 | 0,18984 € | 94,92 € |
| 1.000 | 0,17984 € | 179,84 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

