
13CS0007 | |
|---|---|
DigiKey Part Number | RPC9417-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0007 |
Description | COVED SPACER, .375 ID, .875 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Natural, Nylon, 22.225mm OD, 9.525mm ID | |
For Use With/Related Products | 28.575mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73200 € | 3,66 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,62440 € | 15,61 € |
| 50 | 0,58620 € | 29,31 € |
| 100 | 0,55210 € | 55,21 € |
| 250 | 0,51252 € | 128,13 € |
| 500 | 0,48624 € | 243,12 € |
| 1.000 | 0,46272 € | 462,72 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

