
13CS0006 | |
|---|---|
DigiKey Part Number | RPC9482-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0006 |
Description | COVED SPACER, .250 ID, 1.000 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Natural, Nylon, 25.4mm OD, 6.35mm ID | |
For Use With/Related Products | 27.94mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,02400 € | 5,12 € |
| 10 | 0,95500 € | 9,55 € |
| 25 | 0,87640 € | 21,91 € |
| 50 | 0,82420 € | 41,21 € |
| 100 | 0,77750 € | 77,75 € |
| 250 | 0,72336 € | 180,84 € |
| 500 | 0,68742 € | 343,71 € |
| 1.000 | 0,65524 € | 655,24 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

