
13CS0003B | |
|---|---|
DigiKey Part Number | 145-13CS0003B-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0003B |
Description | COVED SPACER, .218 ID, .835 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Black, Nylon, 21.209mm OD, 5.537mm ID | |
For Use With/Related Products | 25.4mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70242 € | 351,21 € |
| Unit Price without VAT: | 0,70242 € |
|---|---|
| Unit Price with VAT: | 0,83588 € |

