
136A | |
|---|---|
DigiKey Part Number | 145-136A-ND |
Manufacturer | |
Manufacturer Product Number | 136A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 14.100" (358.14mm) | |
Diameter - Inside | 13.398" | |
Diameter - Outside | 13.600" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 6,28167 € | 188,45 € |
| Unit Price without VAT: | 6,28167 € |
|---|---|
| Unit Price with VAT: | 7,47519 € |

