
134A | |
|---|---|
DigiKey Part Number | 145-134A-ND |
Manufacturer | |
Manufacturer Product Number | 134A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 13.640" (346.46mm) |
Packaging Bulk | Diameter - Inside 12.917" |
Part Status Active | Diameter - Outside 13.140" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 5 | 6,98400 € | 34,92 € |
| 10 | 6,58500 € | 65,85 € |
| 30 | 6,03767 € | 181,13 € |
| 60 | 5,73883 € | 344,33 € |
| 120 | 5,47117 € | 656,54 € |
| 270 | 5,19326 € | 1.402,18 € |
| 510 | 4,99890 € | 2.549,44 € |
| 1.020 | 4,80806 € | 4.904,22 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,65090 € |

