
132A | |
|---|---|
DigiKey Part Number | 145-132A-ND |
Manufacturer | |
Manufacturer Product Number | 132A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 11.960" (303.78mm) |
Packaging Bulk | Diameter - Inside 11.268" |
Part Status Active | Diameter - Outside 11.460" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 5 | 3,79200 € | 18,96 € |
| 10 | 3,56600 € | 35,66 € |
| 40 | 3,18400 € | 127,36 € |
| 80 | 3,02263 € | 241,81 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

