
130A | |
|---|---|
DigiKey Part Number | 145-130A-ND |
Manufacturer | |
Manufacturer Product Number | 130A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 11.600" (294.64mm) | |
Diameter - Inside | 10.909" | |
Diameter - Outside | 11.100" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 5 | 5,04200 € | 25,21 € |
| 10 | 4,74500 € | 47,45 € |
| 40 | 4,24425 € | 169,77 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 6,99720 € |

