


1301310 | |
|---|---|
DigiKey Part Number | RPC5557-ND |
Manufacturer | |
Manufacturer Product Number | 1301310 |
Description | PUSH RIVET ACETAL BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 1301310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Height | 0.059" (1.50mm) | |
Hole Diameter | 0.276" (7.01mm) | |
Features | - | |
Color | Black | |
Material | Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58600 € | 2,93 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,49800 € | 12,45 € |
| 50 | 0,46720 € | 23,36 € |
| 100 | 0,43940 € | 43,94 € |
| 250 | 0,40732 € | 101,83 € |
| 500 | 0,38602 € | 193,01 € |
| 1.000 | 0,36693 € | 366,93 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

