


1301308 | |
|---|---|
DigiKey Part Number | RPC5555-ND |
Manufacturer | |
Manufacturer Product Number | 1301308 |
Description | PUSH RIVET ACETAL BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 1301308 Models |
Category | Type Push Rivet |
Manufacturer Essentra Components | Head Diameter 0.787" (19.99mm) |
Series | Hole Diameter 0.315" (8.00mm) |
Packaging Bag | Color Black |
Part Status Active | Material Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53600 € | 2,68 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,45440 € | 11,36 € |
| 50 | 0,42620 € | 21,31 € |
| 100 | 0,40060 € | 40,06 € |
| 250 | 0,37120 € | 92,80 € |
| 500 | 0,35160 € | 175,80 € |
| 1.000 | 0,33410 € | 334,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

