


1301307 | |
|---|---|
DigiKey Part Number | RPC5554-ND |
Manufacturer | |
Manufacturer Product Number | 1301307 |
Description | PUSH RIVET ACETAL BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Push Rivet Grip Range Acetal |
Datasheet | Datasheet |
Category | Type Push Rivet |
Manufacturer Essentra Components | Head Diameter 0.551" (14.00mm) |
Series | Hole Diameter 0.236" (5.99mm) |
Packaging Bag | Color Black |
Part Status Active | Material Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57800 € | 2,89 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,49200 € | 12,30 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,43400 € | 43,40 € |
| 250 | 0,40228 € | 100,57 € |
| 500 | 0,38122 € | 190,61 € |
| 1.000 | 0,36236 € | 362,36 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

