Snap Rivet 0.059" ~ 0.098" (1.50mm ~ 2.49mm) Grip Range Acetal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Snap Rivet 0.059" ~ 0.098" (1.50mm ~ 2.49mm) Grip Range Acetal
Supporting your Project: Printed Circuit Board Solutions

1301305

DigiKey Part Number
RPC5552-ND
Manufacturer
Manufacturer Product Number
1301305
Description
SNAP RIVET ACETAL BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Snap Rivet 0.059" ~ 0.098" (1.50mm ~ 2.49mm) Grip Range Acetal
Datasheet
 Datasheet
EDA/CAD Models
1301305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Snap Rivet
Rivet Diameter
-
Rivet Length
-
Head Diameter
0.787" (19.99mm)
Hole Diameter
0.276" (7.01mm)
Grip Range
0.059" ~ 0.098" (1.50mm ~ 2.49mm)
Features
-
Color
Black
Material
Acetal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,78000 €0,78 €
50,66000 €3,30 €
100,61400 €6,14 €
250,56120 €14,03 €
500,52660 €26,33 €
1000,49550 €49,55 €
2500,45968 €114,92 €
5000,43586 €217,93 €
1.0000,41456 €414,56 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €