


1301304 | |
|---|---|
DigiKey Part Number | RPC5551-ND |
Manufacturer | |
Manufacturer Product Number | 1301304 |
Description | SNAP RIVET ACETAL BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 1301304 Models |
Category | Rivet Length 0.413" (10.50mm) |
Manufacturer Essentra Components | Head Diameter 0.787" (19.99mm) |
Series | Head Height 0.114" (2.90mm) |
Packaging Bag | Color Black |
Part Status Active | Material Acetal |
Type Snap Rivet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,72200 € | 3,61 € |
| 10 | 0,67200 € | 6,72 € |
| 25 | 0,61560 € | 15,39 € |
| 50 | 0,57780 € | 28,89 € |
| 100 | 0,54420 € | 54,42 € |
| 250 | 0,50520 € | 126,30 € |
| 500 | 0,47928 € | 239,64 € |
| 1.000 | 0,45608 € | 456,08 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

