


1301303 | |
|---|---|
DigiKey Part Number | RPC5550-ND |
Manufacturer | |
Manufacturer Product Number | 1301303 |
Description | SNAP RIVET ACETAL BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 1301303 Models |
Category | Head Diameter 0.787" (19.99mm) |
Manufacturer Essentra Components | Head Height 0.114" (2.90mm) |
Series | Hole Diameter 0.315" (8.00mm) |
Packaging Bag | Color Black |
Part Status Active | Material Acetal |
Type Snap Rivet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 5 | 0,67800 € | 3,39 € |
| 10 | 0,63200 € | 6,32 € |
| 25 | 0,57880 € | 14,47 € |
| 50 | 0,54300 € | 27,15 € |
| 100 | 0,51110 € | 51,11 € |
| 250 | 0,47432 € | 118,58 € |
| 500 | 0,44986 € | 224,93 € |
| 1.000 | 0,42795 € | 427,95 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

