


1301302 | |
|---|---|
DigiKey Part Number | RPC5549-ND |
Manufacturer | |
Manufacturer Product Number | 1301302 |
Description | SNAP RIVET ACETAL BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.118" ~ 0.157" (3.00mm ~ 3.99mm) Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 1301302 Models |
Category | Type Snap Rivet |
Manufacturer Essentra Components | Grip Range 0.118" ~ 0.157" (3.00mm ~ 3.99mm) |
Series | Color Black |
Packaging Bag | Material Acetal |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65000 € | 3,25 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,55360 € | 13,84 € |
| 50 | 0,51920 € | 25,96 € |
| 100 | 0,48870 € | 48,87 € |
| 250 | 0,45332 € | 113,33 € |
| 500 | 0,42982 € | 214,91 € |
| 1.000 | 0,40880 € | 408,80 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

