


1301300 | |
|---|---|
DigiKey Part Number | RPC5547-ND |
Manufacturer | |
Manufacturer Product Number | 1301300 |
Description | SNAP RIVET ACETAL BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 1301300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.551" (14.00mm) | |
Features | - | |
Color | Black | |
Material | Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,68600 € | 3,43 € |
| 10 | 0,64000 € | 6,40 € |
| 25 | 0,58600 € | 14,65 € |
| 50 | 0,54980 € | 27,49 € |
| 100 | 0,51760 € | 51,76 € |
| 250 | 0,48028 € | 120,07 € |
| 500 | 0,45552 € | 227,76 € |
| 1.000 | 0,43334 € | 433,34 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

