


1301299 | |
|---|---|
DigiKey Part Number | RPC5546-ND |
Manufacturer | |
Manufacturer Product Number | 1301299 |
Description | SNAP RIVET ACETAL BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 1301299 Models |
Category | Type Snap Rivet |
Manufacturer Essentra Components | Hole Diameter 0.315" (8.00mm) |
Series | Color Black |
Packaging Bag | Material Acetal |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,55400 € | 13,85 € |
| 50 | 0,52000 € | 26,00 € |
| 100 | 0,48940 € | 48,94 € |
| 250 | 0,45396 € | 113,49 € |
| 500 | 0,43044 € | 215,22 € |
| 1.000 | 0,40941 € | 409,41 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

