


1301298 | |
|---|---|
DigiKey Part Number | RPC5545-ND |
Manufacturer | |
Manufacturer Product Number | 1301298 |
Description | SNAP RIVET ACETAL BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 1301298 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Hole Diameter | 0.276" (7.01mm) | |
Features | - | |
Color | Black | |
Material | Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,51200 € | 2,56 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,43480 € | 10,87 € |
| 50 | 0,40740 € | 20,37 € |
| 100 | 0,38300 € | 38,30 € |
| 250 | 0,35464 € | 88,66 € |
| 500 | 0,33584 € | 167,92 € |
| 1.000 | 0,31902 € | 319,02 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

