
12SWS5050 | |
|---|---|
DigiKey Part Number | RPC9314-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS5050 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS5050 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Diameter - Outside 1.525" (38.74mm) |
Series | Length - Below Head 0.500" (12.70mm) 1/2" |
Packaging Bulk | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58000 € | 2,90 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,49320 € | 12,33 € |
| 50 | 0,46260 € | 23,13 € |
| 100 | 0,43510 € | 43,51 € |
| 250 | 0,40340 € | 100,85 € |
| 500 | 0,38226 € | 191,13 € |
| 1.000 | 0,36337 € | 363,37 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

