
12SWS4022 | |
|---|---|
DigiKey Part Number | RPC9309-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS4022 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS4022 Models |
Category | Diameter - Inside 1.000" (25.40mm) 1" |
Manufacturer Essentra Components | Diameter - Outside 1.500" (38.10mm) |
Series | Thickness - Overall 0.125" (3.18mm) |
Packaging Bulk | Length - Below Head 0.313" (7.95mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,93800 € | 4,69 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,80200 € | 20,05 € |
| 50 | 0,75400 € | 37,70 € |
| 100 | 0,71110 € | 71,11 € |
| 250 | 0,66128 € | 165,32 € |
| 500 | 0,62820 € | 314,10 € |
| 1.000 | 0,59857 € | 598,57 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

