
12SWS4021 | |
|---|---|
DigiKey Part Number | RPC9308-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS4021 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS4021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 1.929" (49.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 5 | 0,96000 € | 4,80 € |
| 10 | 0,89600 € | 8,96 € |
| 25 | 0,82120 € | 20,53 € |
| 50 | 0,77220 € | 38,61 € |
| 100 | 0,72820 € | 72,82 € |
| 250 | 0,67720 € | 169,30 € |
| 500 | 0,64334 € | 321,67 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

