
12SWS4018 | |
|---|---|
DigiKey Part Number | RPC9307-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS4018 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.120" (3.05mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS4018 Models |
Category | Diameter - Inside 0.265" (6.73mm) |
Manufacturer Essentra Components | Diameter - Outside 1.500" (38.10mm) |
Series | Thickness - Overall 0.120" (3.05mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41000 € | 2,05 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,34600 € | 8,65 € |
| 50 | 0,32400 € | 16,20 € |
| 100 | 0,30430 € | 30,43 € |
| 250 | 0,28136 € | 70,34 € |
| 500 | 0,26616 € | 133,08 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

