
12SWS4016 | |
|---|---|
DigiKey Part Number | RPC9305-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS4016 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.250" (6.35mm) 1/4" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS4016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.254" (6.45mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Thickness - Overall | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.100" (2.54mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,30080 € | 75,20 € |
| Unit Price without VAT: | 0,30080 € |
|---|---|
| Unit Price with VAT: | 0,35795 € |

