
12SWS4010 | |
|---|---|
DigiKey Part Number | 12SWS4010-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS4010 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.063" (1.59mm) Thick Nylon |
EDA/CAD Models | 12SWS4010 Models |
Category | Diameter - Outside 1.250" (31.75mm) |
Manufacturer Essentra Components | Thickness - Overall 0.063" (1.59mm) |
Series | Length - Below Head 0.094" (2.38mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,19972 € | 49,93 € |
| Unit Price without VAT: | 0,19972 € |
|---|---|
| Unit Price with VAT: | 0,23767 € |

