
12SWS4009 | |
|---|---|
DigiKey Part Number | RPC9302-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS4009 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 1.125" (28.58mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,34160 € | 8,54 € |
| 50 | 0,31980 € | 15,99 € |
| 100 | 0,30020 € | 30,02 € |
| 250 | 0,27752 € | 69,38 € |
| 500 | 0,26248 € | 131,24 € |
| 1.000 | 0,24904 € | 249,04 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

