
12SWS4008 | |
|---|---|
DigiKey Part Number | RPC9301-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS4008 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS4008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 1.250" (31.75mm) | |
Length - Below Head | 0.344" (8.73mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35400 € | 1,77 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30000 € | 7,50 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,26300 € | 26,30 € |
| 250 | 0,24292 € | 60,73 € |
| 500 | 0,22962 € | 114,81 € |
| 1.000 | 0,21772 € | 217,72 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

