
12SWS4005 | |
|---|---|
DigiKey Part Number | RPC9298-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS4005 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS4005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Outside | 1.252" (31.80mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29400 € | 1,47 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,24800 € | 6,20 € |
| 50 | 0,23140 € | 11,57 € |
| 100 | 0,21690 € | 21,69 € |
| 250 | 0,20008 € | 50,02 € |
| 500 | 0,18894 € | 94,47 € |
| 1.000 | 0,17897 € | 178,97 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

